1W board mount DC/DC converter featuring dual 24V and -24V outputs, each with a maximum current of 21mA. Operates from a 4.5-5.5Vdc input range, delivering 1W total output power. Boasts 81% efficiency and 1.5kV isolation voltage. Encased in a SIP package with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 105°C.
CUI PDM1-S5-D24-S technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.161inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.768inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 0.084658oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S5-D24-S to view detailed technical specifications.
No datasheet is available for this part.