Board mount DC/DC converter offering 1W output power with a 15Vdc output voltage and 67mA maximum output current. Input voltage range is 4.5~5.5Vdc, with a maximum efficiency of 81%. Features include short circuit protection (SCP), 1.5kV isolation voltage, and operation across a -40°C to 105°C temperature range. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component measures 0.77 inches in length, 0.24 inches in width, and 0.37 inches in height.
CUI PDM1-S5-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 670mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S5-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.