CUI PDM2-S12-D5-S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDM2-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S12-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.