CUI PDM2-S24-D9-D technical specifications.
| Package/Case | DIP |
| Features | SCP |
| Height | 0.323inch |
| Isolation Voltage | 1.5kV |
| Length | 0.8inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PDM2-S24-D9-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.