Isolated DC-DC converter, 2W output power, featuring dual 15V and -15V unregulated outputs with 67mA maximum current per output. Operates from a 4.5V to 5.5V input voltage range, delivering 1.5kV isolation voltage. This board mount converter offers 84% efficiency and a compact DIP package measuring 0.8 x 0.4 x 0.32 inches. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 105°C and includes short-circuit protection.
CUI PDM2-S5-D15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.