Board mount DC/DC converter with a 3.3 Vdc output voltage, 4.0 A current capability, and 13.2 W power rating. Features a wide input voltage range of 9 to 36 Vdc. Operates across an extended temperature range from -40 to 68 °C. This component is housed in a 25.4 x 25.4 mm package with 6 terminals in a dual position.
CUI PDQ15-Q24-S3-D technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ15-Q24-S3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.