30W board mount DC/DC converter featuring dual outputs of 15/-15 Vdc at 1/-1.0 A. Operates from a 9 to 36 Vdc input range with a maximum load regulation of 1%. Encased in a 25.4 x 25.4 mm package with 6 terminals, this converter functions across an operating temperature range of -40 to 55°C.
CUI PDQ30-Q24-D15-D technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q24-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.