Board mount DC/DC converter, 30W output power, 5Vdc output voltage at 6.0A. Features a wide 9-36Vdc input voltage range. Operates from -40°C to 55°C with a load regulation of 0.2%. Includes 6 terminals with dual positioning and a JEDEC S-XDMA-P6 package. Dimensions are 25.4mm x 25.4mm.
CUI PDQ30-Q24-S5-D technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q24-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.