120W AC/DC DIN Rail power supply, single output, 48V at 2.5A. Features 93% typical efficiency, 3000VAC minimum isolation, and a wide operating temperature range of -25°C to 70°C. Offers ±1% tolerance, 0.5% line regulation, and 1% load regulation with 100mV ripple and noise. Input is via screw terminal block, supporting 110/230VAC input.
CUI PDRA-120-48 technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.5A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI PDRA-120-48 to view detailed technical specifications.
No datasheet is available for this part.