
The PDS1-S12-D9-M is an industrial dual output DC/DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has 10/6 pins and a package type of SMT-10/6. The converter has a terminal position of dual and a temperature grade of industrial. It is suitable for board mount applications.
CUI PDS1-S12-D9-M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S12-D9-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.