1W isolated DC-DC converter module, surface mount, featuring 15V output voltage and 67mA output current. Operates with input voltages from 10.8V to 13.2V, achieving 80% efficiency. Offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Packaged in tape and reel, this RoHS compliant component is designed for board mounting.
CUI PDS1-S12-S15-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.25mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PDS1-M (1W) |
| Voltage - Output 1 | 15V |
| Weight | 0.063493oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S15-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.