
1W, unregulated DC-DC power supply module featuring a single output. Operating from a 10.8V to 13.2V input range, this industrial-grade component offers a 5-terminal, SMT-8/5 package with dual terminal positions. It functions across an extended temperature range of -40°C to 100°C.
CUI PDS1-S12-S3-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S12-S3-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.