CUI PDS1-S12-S5-M technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-M (1W) |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S5-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
