CUI PDS1-S15-S5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S15-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.