
Board mount DC/DC converter with a 1W output power and 12Vdc output voltage. Features an 83mA output current, 21.6-26.4Vdc input range, and 81% efficiency. This isolated converter offers 1.5kV isolation voltage and operates within a -40°C to 105°C temperature range. Packaged in a DIP form factor for through-hole mounting, it includes short-circuit protection and is RoHS compliant.
CUI PDS1-S24-S12-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 12V |
| Weight | 0.063493oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
