
1W isolated DC/DC converter with 12Vdc output voltage and 83mA output current. Features a 21.6-26.4Vdc input range, 1.5kV isolation voltage, and 81% efficiency. SIP package for through-hole mounting, operating temperature range of -40°C to 105°C, and includes short-circuit protection.
CUI PDS1-S24-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 0.042329oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.