1W isolated DC-DC converter module, surface mountable in an SMT-8/5 package. Features 24V output voltage at 42mA, 81% efficiency, and 1.5kV isolation voltage. Operates within a 21.6V to 26.4V input voltage range, with a maximum power dissipation of 1W. Includes short-circuit protection (SCP) and operates from -40°C to 105°C. Packaged on tape and reel.
CUI PDS1-S24-S24-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PDS1-M |
| Voltage - Output 1 | 24V |
| Weight | 0.063493oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S24-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
