CUI PDS1-S3-S3-S technical specifications.
| Package/Case | SIP |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S3-S3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.