
Board mount DC/DC converter with 1W output power, providing a 9Vdc output at 111mA. Features a wide input voltage range of 4.5-5.5Vdc, 80% efficiency, and 1.5kV isolation voltage. This component is housed in a DIP package, designed for through-hole mounting, and operates across a temperature range of -40°C to 105°C. It includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
CUI PDS1-S5-S9-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 9V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S9-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
