Board mount DC-DC converter with a single output, operating from a 10.8 to 13.2 VDC input range. Features an industrial temperature grade, functioning between -40 and 85°C. This module has 5 terminals in a dual position configuration, with a JEDEC package code of R-PDMA-G5, measuring 8.3 mm in width and 12.7 mm in length.
CUI PDS2-S12-S12-M-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S12-S12-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.