CUI PDS2-S15-S15-M-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S15-S15-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.