CUI PEM1-S15-S15-S technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S15-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
