This industrial DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and a temperature grade of industrial. The converter has 5 terminals and 1 function, with 2 outputs. It is available in a 6mm wide, 19.5mm long R-PSMA-T5 package type.
CUI PEM1-S24-D3-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PEM1-S24-D3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.