Board mount DC/DC converter with dual 15/-15 Vdc outputs, delivering 33 mA per output for a total of 1 W. Features an 81% efficiency and a wide 4.5~5.5 Vdc input range, with a maximum input voltage of 5.5V. Offers 3kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, operating from -40°C to 105°C.
CUI PEM1-S5-D15-S technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM1-S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM1-S5-D15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.