
Isolated DC/DC converter, board mount, SIP package, delivering 12 Vdc output at 166.6 mA for 2 W maximum output power. Features a wide input voltage range of 10.8 to 13.2 Vdc, 3 kV isolation voltage, and 84% efficiency. Operates across a temperature range of -40°C to 105°C with short-circuit protection. Through-hole mounting, lead-free, and RoHS compliant.
CUI PEM2-S12-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166.6mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166.6mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S12-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
