CUI PEM2-S12-S15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S12-S15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.