
The PEM2-S15-S5-S DC/DC converter from CUI features a 5V output voltage and 400mA maximum output current. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The converter is packaged in a SIP case and is available in rail or tube packaging. It has a maximum power dissipation of 2W and is suitable for through-hole mounting.
CUI PEM2-S15-S5-S technical specifications.
| Package/Case | SIP |
| Features | SCP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S (2W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S15-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.