Dual output, isolated DC-DC converter delivering 5V and -5V at 200mA each, with a total output power of 2W. This board mount converter features a 3kV isolation voltage, 80% efficiency, and operates within a wide temperature range of -40°C to 105°C. Housed in a DIP package with through-hole mounting, it offers short-circuit protection (SCP) and is lead-free and RoHS compliant. Input voltage range is 4.5V to 5.5V, with a maximum power dissipation of 2W.
CUI PEM2-S5-D5-D technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEM2-D (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-D5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.