
The PEM2-S5-S15-S DC/DC converter from CUI features a high efficiency of 84% and SCP functionality. It operates within a temperature range of -40°C to 105°C and provides a maximum output current of 133.3mA. The converter is packaged in a SIP format and is available in a lead-free version. It is compliant with RoHS regulations and is suitable for through-hole mounting.
CUI PEM2-S5-S15-S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133.3mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PEM2-S |
| Voltage - Output 1 | 15V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PEM2-S5-S15-S to view detailed technical specifications.
No datasheet is available for this part.