CUI PES1-S12-S15-M technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | PES1-M (1W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S15-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
