
1W isolated DC/DC converter, surface mount package, featuring 5V output voltage and 200mA maximum output current. Operates with input voltage range of 10.8V to 13.2V, offering 80% efficiency and 3kV isolation voltage. Designed for lead-free and RoHS compliant applications, with a wide operating temperature range of -40°C to 105°C.
CUI PES1-S12-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.