CUI PES1-S12-S9-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 9V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S12-S9-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.