The CUI PES1-S24-D24-M-TR is a dual DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-pin R-PDMA-G6 package and measures 8.3mm in width and 15.24mm in length. The converter operates within an input voltage range of 21.6 to 26.4 volts and is designed for industrial temperature applications.
CUI PES1-S24-D24-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S24-D24-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.