Isolated DC/DC converter, board mount, surface mount package. Features 5V output voltage, 200mA max output current, and 1W output power. Operates with input voltage range of 21.6V to 26.4V, offering 3kV isolation voltage. Achieves 80% efficiency and operates across a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
CUI PES1-S24-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PES1-M |
| Voltage - Output 1 | 5V |
| Weight | 0.056438oz |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S24-S5-M-TR to view detailed technical specifications.
No datasheet is available for this part.