Board mount DC/DC converter delivering 1W output power at 5V. Features a single output and operates across an industrial temperature range of -40°C to 100°C. Input voltage range is 2.97V to 3.63V. This component utilizes a 5-terminal configuration with dual terminal positioning and a JEDEC R-PDMA-G5 package. Dimensions are 12.7mm in length and 8.3mm in width.
CUI PES1-S3-S5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S3-S5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.