The CUI PES1-S5-D5-M-TR is an industrial DC/DC converter with a dual output configuration. It operates within a temperature range of -40°C to 100°C and features a 4.5-5.5V input voltage range. The converter is packaged in the R-PDMA-G6 format, measuring 8.3mm in width and 15.24mm in length. It is designed for board mount applications and is suitable for industrial environments.
CUI PES1-S5-D5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PES1-S5-D5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.