The CUI PES1-S5-S12-M is a 12V 1W isolated DC/DC converter with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It features an efficiency of 80% and is RoHS compliant. The converter operates within a temperature range of -40°C to 105°C and has a maximum output current of 84mA. It is packaged in an SMT-8/5 package and is suitable for surface mount applications.
CUI PES1-S5-S12-M technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PES1-M (1W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI PES1-S5-S12-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.