CUI PQA50-D48-S5-T technical specifications.
| Efficiency | 91% |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PQA50-T (50W) |
| Voltage - Output 1 | 5V |
| Weight | 2.010616oz |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PQA50-D48-S5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.