CUI PQD6-Q24-S3-D technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQD6-D (6W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.493835oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQD6-Q24-S3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.