
1W isolated DC/DC converter with 15Vdc output voltage and 67mA maximum output current. Features a 9-18Vdc input range, 81% efficiency, and overcurrent/short-circuit protection. Operates from -40°C to 105°C with 1.5kV isolation voltage. Packaged in a SIP for through-hole mounting, this lead-free component offers a compact 0.87 x 0.37 x 0.47 inch footprint.
CUI PQMC1-D12-S15-S technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D12-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
