
Board mount DC/DC converter with 1W output power, featuring dual 5V and -5V outputs at 0.1A each. Operates with an 18-36 Vdc input range, offering 80% efficiency and 1.5kV isolation. Includes overcurrent (OCP) and short-circuit (SCP) protection. Housed in a SIP package with through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 105°C.
CUI PQMC1-D24-D5-S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC1-S |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D24-D5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.