CUI PQMC1-D48-S5-S technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | OCP, SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | PQMC1-S (1W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC1-D48-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.