
Board mount DC/DC converter with a 5Vdc, 0.5A output, delivering 2.5W of power. Features a wide 4.5~9 Vdc input range and 69% efficiency. Offers 1.5kV isolation and protection against overcurrent (OCP) and short-circuit (SCP). Housed in a SIP package with through-hole mounting, operating from -40°C to 105°C.
CUI PQMC3-D5-S5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 69% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PQMC3-S |
| Voltage - Output 1 | 5V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PQMC3-D5-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
