6W board mount DC/DC converter with dual 15/-15 Vdc outputs, each rated for 0.2 A. Features a wide 9-36 Vdc input range and 87% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 85°C with 1.5kV isolation and a DIP package for through-hole mounting.
CUI PQZ6-Q24-D15-D technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PQZ6-D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.493835oz |
| Width | 0.79inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PQZ6-Q24-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.