20W board mount DC/DC converter with a 12Vdc output and 1.67A maximum output current. Features a wide 43~160 Vdc input range and 90% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Offers 2.25kV isolation voltage and operates from -40°C to 85°C. Packaged in a DIP form factor with through-hole mounting.
CUI PRF20-Q110-S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.67A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PRF20 (20W) |
| Voltage - Output 1 | 12V |
| Weight | 1.234589oz |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PRF20-Q110-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.