CUI PRF20-Q110-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PRF20 (20W) |
| Voltage - Output 1 | 15V |
| Weight | 1.234589oz |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PRF20-Q110-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.