Board mount DC/DC converter with 1W output power and 12V output voltage. Features an 83mA output current, 9~18Vdc input range, and 80% efficiency. Offers 3kV isolation, overcurrent protection (OCP), and short-circuit protection (SCP). Housed in a SIP package with through-hole mounting, operating from -40°C to 105°C.
CUI PRMC1-D12-S12-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Efficiency | 80% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRMC1-S |
| Voltage - Output 1 | 12V |
| Weight | 0.172842oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PRMC1-D12-S12-S to view detailed technical specifications.
No datasheet is available for this part.