CUI PRMC1-D48-S15-S technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 22 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PRMC1-S |
| Voltage - Output 1 | 15V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PRMC1-D48-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.