CUI PSF-100-B technical specifications.
| Approvals | CE, TUV, cURus |
| Efficiency | 86% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.88A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 21 |
| RoHS Compliant | No |
| Series | PSF-100 |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 13.8V |
| Width | 3.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PSF-100-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.