CUI PSF-155-B-CNF technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | Metal |
| Efficiency | 85% |
| Height | 2.18inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 155W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | PSF-155 |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 13.8V |
| Voltage - Output 3 | 5V |
| Width | 3.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PSF-155-B-CNF to view detailed technical specifications.
No datasheet is available for this part.